3362M-1-103LF
BournsRes Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3362M-1-103LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Tur ns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
6.6 x 4.7 x 6.99 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The BOURNS part 3362M-1-103LF is a resistor cermet trimmer with a resistance of 10K Ohm and a tolerance of 10%. This trimmer has a power rating of 0.5W (1/2W) and features a single electrical and mechanical turn. It has a compact size of 6.6 x 4.7 x 6.99mm and is mounted through-hole using pins. This product is packaged in a tube for easy storage and protection during transportation.
Search Keywords:
3362M1103LF
IN STOCK:
3,000
Ships today, if you order in
Minimum Order:
250
Multiple:
250
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
250
$0.703
$175.750
500
$0.693
$346.500
1,000
$0.652
$652.000
2,500
$0.608
$1,520.000
5,000
$0.599
$2,995.000
7,500
$0.590
$4,425.000
10,000
$0.581
$5,810.000
15,000
+
$0.572
$8,580.000