help desk software
DATA SHEET

3362P-1-103

Bourns

Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3362P-1-103
RoHS:
No
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Tur ns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
6.6 x 6.99 x 4.7 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube
Search Keywords:
3362P1103
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 0
Minimum Order:
200
Multiple:
200
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$0.922
$184.400
400
$0.908
$363.200
600
$0.855
$513.000
1,000
$0.842
$842.000
2,600
$0.797
$2,072.200
5,000
$0.776
$3,880.000
7,600
$0.765
$5,814.000
10,000 +
$0.753
$7,530.000
Tools/3D Models