3362P-1-104LF
BournsRes Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3362P-1-104LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Tur ns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
100 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
6.6 x 6.99 x 4.7 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The 3362P-1-104LF is cermet, through hole trimming potentiometer. These potentiometers are single turn which performs a variety of circuit adjustments in all types of electronic equipment.
Search Keywords:
3362P1104LF
IN STOCK:
2,522
Ships today, if you order in
Minimum Order:
250
Multiple:
250
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
250
$0.5000
$125.000
500
$0.4688
$234.400
1,000
$0.4348
$434.800
2,500
$0.4283
$1,070.750
5,000
$0.4054
$2,027.000
7,500
$0.3993
$2,994.750
10,000
$0.3933
$3,933.000
15,000
+
$0.3874
$5,811.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3296W-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin ...
SRR1240-680M
Inductor Power Shielded Wirewound 68uH 20% 100KHz 19Q-Factor Ferrite 1.5A 0.2Ohm DCR T/R
1N5404
Diode - DO-201 - 400V - 3A
104266-0210
Conn Wire to Board F 2 POS 4mm Solder ST Bottom Entry SMD Lite-Trap™ T/R