3362P-1-200
BournsRes Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3362P-1-200
RoHS:
No
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
20 Ohm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
6.6 x 6.99 x 4.7 mm
Operating Temperature:
-55 to 125 °C
Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube
Search Keywords:
3362P1200
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
Minimum Order:
200
Multiple:
200
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
200
$0.922
$184.400
400
$0.908
$363.200
600
$0.855
$513.000
1,000
$0.842
$842.000
2,600
$0.797
$2,072.200
5,000
$0.776
$3,880.000
7,600
$0.765
$5,814.000
10,000
+
$0.753
$7,530.000
Product Guides