3362P-1-203RLF
BournsRes Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3362P-1-203RLF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
750
Package Type:
Reel
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Tur ns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
20 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
6.6 x 6.99 x 4.7 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole T/R
Search Keywords:
3362P1203RLF
IN STOCK:
750
Ships today, if you order in
Minimum Order:
750
Multiple:
750
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
750
$0.772
$579.000
1,500
$0.752
$1,128.000
3,000
$0.724
$2,172.000
5,250
$0.706
$3,706.500
7,500
$0.696
$5,220.000
10,500
$0.685
$7,192.500
15,000
+
$0.675
$10,125.000
Product Guides