3362R-1-104LF
BournsRes Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3362R-1-104LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Tur ns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
100 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
6.6 x 6.99 x 4.7 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube
Search Keywords:
3362R1104LF
IN STOCK:
11,823
Can Ship immediately
Minimum Order:
250
Multiple:
250
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
250
$0.692
$173.000
500
$0.681
$340.500
1,000
$0.645
$645.000
2,500
$0.604
$1,510.000
5,000
$0.595
$2,975.000
7,500
$0.587
$4,402.500
10,000
$0.577
$5,770.000
15,000
+
$0.569
$8,535.000
CUSTOMERS
ALSO BOUGHT
414026-2
JACK ASSY,SMB,RT ANG
43045-0800
Conn Power HDR 8 POS 3mm Solder RA Thru-Hole 8 Terminal 1 Port Micro-Fit 3.0™ Tray
43045-1200
Conn Power HDR 12 POS 3mm Solder RA Thru-Hole 12 Terminal 1 Port Micro-Fit 3.0™ Tray
23J33RE
Res Wirewound 33 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
87831-1620
Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube