3362R-1-502LF
BournsRes Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3362R-1-502LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Tur ns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
5 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
6.6 x 6.99 x 4.7 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube
Search Keywords:
3362R1502LF
IN STOCK:
3,384
Can Ship immediately
Minimum Order:
250
Multiple:
250
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
250
$0.678
$169.500
500
$0.668
$334.000
1,000
$0.632
$632.000
2,500
$0.592
$1,480.000
5,000
$0.583
$2,915.000
7,500
$0.575
$4,312.500
10,000
$0.566
$5,660.000
15,000
+
$0.558
$8,370.000