3386F-1-504
BournsRes Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3386F-1-504
RoHS:
No
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
500 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 9.53 x 4.83 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The BOURNS part 3386F-1-504 is a resistor cermet trimmer with a resistance value of 500K ohms and a tolerance of 10%. It has a power rating of 0.5W (1/2W) and can be adjusted by turning the shaft 1 electrical turn and 1 mechanical turn. The trimmer has a pin through-hole mounting style and is packaged in a tube. It features a compact size of 9.53 x 9.53 x 4.83mm, making it suitable for various electronic applications.
Search Keywords:
3386F1504
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
100
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$1.248
$124.800
300
$1.175
$352.500
500
$1.095
$547.500
1,000
$1.067
$1,067.000
2,500
$1.027
$2,567.500
5,000
$1.002
$5,010.000
7,500
$0.978
$7,335.000
10,000
+
$0.963
$9,630.000