3386P-1-502LF
BournsTrimmer Potentiometer - 5K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 9.53 X 9.53 X 4.83mm - Pin - Through Hole.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3386P-1-502LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
5 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 9.53 x 4.83 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The Trimpot 3386 series from Bourns are cermet, through hole trimming potentiometers. These potentiometers are single turn which performs a variety of circuit adjustments in all types of electronic equipment. Temperature range is from -55 °C to +125 °C.
Search Keywords:
3386P1502LF
IN STOCK:
4,352
Ships today, if you order in
On Order:
5,000
can ship 2/17/25
Minimum Order:
100
Multiple:
100
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
100
$0.766
$76.600
300
$0.709
$212.700
1,000
$0.634
$634.000
2,500
$0.624
$1,560.000
5,000
$0.605
$3,025.000
7,500
$0.585
$4,387.500
10,000
$0.577
$5,770.000
15,000
+
$0.568
$8,520.000
Product Guides
Product Changes