3386P-1-502TLF
BournsRes Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 8.38mm (9.53 X 9.53 X 10.41mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3386P-1-502TLF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
5 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 9.53 x 10.41 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 8.38mm (9.53 X 9.53 X 10.41mm) Pin Thru-Hole Tube
Search Keywords:
3386P1502TLF
IN STOCK:
1,504
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$1.312
$131.200
300
$1.230
$369.000
500
$1.141
$570.500
1,000
$1.109
$1,109.000
2,500
$1.064
$2,660.000
5,000
$1.036
$5,180.000
7,500
$1.010
$7,575.000
10,000
+
$0.994
$9,940.000
CUSTOMERS
ALSO BOUGHT
63067-1
250 FASTON TAB TPBR
MJD127G
Bipolar (BJT) Transistor PNP - Darlington 100 V 8 A 4MHz 1.75 W Surface Mount DPAK
PIC24FJ64GA106-I/PT
MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 64-Pin TQFP Tray
TIP48
Trans GP BJT NPN 300V 1A 3-Pin(3+Tab) TO-220AB Rail
09-48-4109
Conn Socket Strip RCP 10 POS 3.96mm Solder ST Thru-Hole KK® Tray