3386R-1-501LF
BournsRes Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3386R-1-501LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
500 Ohm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 9.53 x 4.83 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube
Search Keywords:
3386R1501LF
IN STOCK:
352
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$0.944
$94.400
300
$0.889
$266.700
500
$0.829
$414.500
1,000
$0.816
$816.000
2,500
$0.777
$1,942.500
5,000
$0.758
$3,790.000
7,500
$0.746
$5,595.000
10,000
+
$0.735
$7,350.000
CUSTOMERS
ALSO BOUGHT
08-350000-10
Conn SOIC-DIP Adapter F/M 8/8 POS 1.27mm/2.54mm Solder ST Thru-Hole
2-208224-1
Circular Connector Receptacle -37 Position - Female Sockets Solder - Gold.
4304H5
Solid State LED - T1 3/4 (5mm) - Green - 2V
7101-24-1100
High-Reliability Multi-pole Reed Relay, 1 Form A
B12J4K0E
Res Wirewound 4K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL