3386W-1-202LF
BournsRes Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3386W-1-202LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
2 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 4.83 x 9.53 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube
Search Keywords:
3386W1202LF
IN STOCK:
680
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.904
$90.400
300
$0.734
$220.200
1,000
$0.681
$681.000
2,500
$0.635
$1,587.500
5,000
$0.626
$3,130.000
7,500
$0.616
$4,620.000
10,000
$0.607
$6,070.000
15,000
+
$0.598
$8,970.000
CUSTOMERS
ALSO BOUGHT
33220
Ring Tongue Terminal - M10 - 3/8" - 10 AWG - 6.64 mm² - SOLISTRAND Series.
640917-2
0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
640445-2
This tin plated header from TE is part of a two-piece interconnection system that includes...
CF14JT1K00
Through Hole Resistor - 1 kOhms - ±5% Tolerance - 0.25W - 0/ -400ppm/°C - Carbon Film - Ax...
CF14JT5K10
Through Hole Resistor - 5.1 kOhms - ±5% Tolerance - 0.25W - 0/ -400ppm/°C - Carbon Film - ...