3400S-1-103L
BournsRotary Potentiometer - 10K Ohm - 5W - 10(Elec)/10(Mech)Turn - 65.09 X 46.04 X 52.39mm - Solder - Panel Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3400S-1-103L
RoHS:
Yes
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Mounting:
Panel Mount
Number of Turns:
10(Elec),10(Mech) Turns
Termination Style:
Solder
Power Rating:
5 W
Resistance Value:
10 KOhm
Tolerance:
3 %
Temperature Coefficient:
±20 ppm/°C
Dimension:
65.09 x 46.04 x 52.39 mm
Operating Temperature:
1 to 125 °C
The 3400S-1-103L is a Precision Potentiometer with bushing mount and excellent wiper stability and gold-plated solder lugs terminals. Tipical aplications are audio and industrial. Operating temperature range +1°C to +125°C.
Search Keywords:
3400S1103L
IN STOCK:
26
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$158.75
$158.750
5
$146.90
$734.500
10
$140.61
$1,406.100
25
$136.70
$3,417.500
50
$129.51
$6,475.500
75
$127.56
$9,567.000
100
+
$125.65
$12,565.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
320563
Ring Tongue Terminal - M6 - 1/4" - 16-14 AWG - 2 mm² - PIDG Series - Blue.
24-6337-0027
Solder - Wire - Sn63Pb37 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool
F1051/8-BK005
FIT-105 1/8" BLACK - 30.48m (100ft)/Pkg
F78BA102-B1
Res POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (22.23 X 36.51mm) Turret Panel Mount
3P16UL3/12
Circuit Breaker Busbar - 3 Phase - 12 Position - 115A/480VAC - 16 Sqmm - UL489.