3500S-2-102L
BournsRes Wirewound POT 1K Ohm 3% 2W 10(Elec)/10(Mech)Turn 6.34mm (22.23 X 46.04mm) Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3500S-2-102L
RoHS:
Yes
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Tray
Mounting:
Panel Mount
Number of Turns:
10(Elec),10(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
1 KOhm
Tolerance:
3 %
Temperature Coefficient:
±50 ppm/°C
Dimension:
46.04 x 22.23 mm
Operating Temperature:
1 to 125 °C
Switch Option:
No
Number of Elements:
1
The BOURNS part 3500S-2-102L is a high-quality wirewound potentiometer with a resistance of 1K Ohm, offering excellent accuracy with a 3% tolerance. It is designed for a maximum power rating of 2W and features a 10-electrical-turn and 10-mechanical-turn configuration. With its solder lug panel mount, this potentiometer is easy to install and provides reliable stability. Its compact size of 6.34mm (22.23 X 46.04mm) ensures seamless integration into various electronic projects. Achieve precise and consistent control with the BOURNS 3500S-2-102L wirewound potentiometer.
Search Keywords:
3500S2102L
IN STOCK:
60
Ships today, if you order in
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$58.85
$58.850
5
$52.90
$264.500
10
$51.43
$514.300
25
$49.37
$1,234.250
50
$46.90
$2,345.000
100
$45.76
$4,576.000
250
+
$44.68
$11,170.000
Product Guides
Product Changes