3500S-2-202L
BournsRes Wirewound POT 2K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04mm) Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3500S-2-202L
RoHS:
Yes
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Tray
Mounting:
Panel Mount
Number of Turns:
10(Elec),10(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
2 KOhm
Tolerance:
3 %
Temperature Coefficient:
±50 ppm/°C
Dimension:
46.04 x 22.23 mm
Operating Temperature:
1 to 125 °C
The BOURNS part 3500S-2-202L is a reliable and high-quality resistor wirewound POT. It has a resistance of 2K Ohm with a tolerance of ±3%. This POT is designed to handle up to 2W of power and offers a smooth 10 (Electrical)/10 (Mechanical) turns. It features solder lug panel mount for easy installation and comes in a compact size of 6.34mm thickness and 22.23 x 46.04mm dimensions. This BOURNS POT guarantees excellent performance and durability for various applications.
Search Keywords:
3500S2202L
IN STOCK:
39
Can Ship immediately
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$61.43
$61.430
5
$54.82
$274.100
10
$53.18
$531.800
25
$50.90
$1,272.500
50
$48.15
$2,407.500
100
$46.88
$4,688.000
250
+
$45.68
$11,420.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MS325-4.0
ABB-CONTACTORS,OLS,MMPS - MMS, MS325/MO325
3541H-1-502L
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Sol...
PL22SFBZR220A
PILOT LIGHT RED FLASHING BUZZE
401ZQE
Switch Push Button ON OFF SPST Round Plunger 3A 125VAC 28VDC Solder Lug Panel Mount
RA4850-D12
Solid State Relay - Panel - 50 A - Screw - Zero Crossing