3500S-2-204L
BournsRes Wirewound POT 200K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3500S-2-204L
RoHS:
Yes
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
Tray
Mounting:
Panel Mount
Number of Turns:
10(Elec),10(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
200 KOhm
Tolerance:
3 %
Temperature Coefficient:
±50 ppm/°C
Dimension:
46.04 x 22.23 mm
Operating Temperature:
1 to 125 °C
Res Wirewound POT 200K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04mm) Solder Lug Panel Mount
Search Keywords:
3500S2204L
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$100.82
$100.820
5
$99.25
$496.250
10
$98.26
$982.600
25
$97.27
$2,431.750
50
$92.16
$4,608.000
100
$86.01
$8,601.000
250
+
$85.15
$21,287.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
52929
Fork / Spade Tongue Terminal - PIDG Series - 22-16 AWG - 1.65 mm² - M3.5 - #6.
3549S-1AA-102A
Rotary Potentiometer - 1K Ohm - 2W - 10(Elec)/10(Mech)Turns - 40.43 X 22.48 X 27.5mm - Sol...
FHDM12P5001
Diffuse Sensor
3549S-1AA-202A
Res Wirewound POT 2K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Sold...
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)