3540S-1-203L
BournsRes Wirewound POT 20K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 39.67 X 26.99mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3540S-1-203L
RoHS:
Yes
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tray
Mounting:
Panel Mount
Number of Turns:
10(Elec),10(Mech) Tur ns
Termination Style:
Solder Lug
Power Rating:
2 W
Resistance Value:
20 KOhm
Tolerance:
5 %
Temperature Coefficient:
±50 ppm/°C
Dimension:
39.67 x 26.99 x 22.23 mm
Operating Temperature:
-40 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Wirewound POT 20K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 39.67 X 26.99mm) Solder Lug Panel Mount
Search Keywords:
3540S1203L
IN STOCK:
44
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
10
$22.14
$221.400
30
$21.52
$645.600
50
$20.94
$1,047.000
100
$19.62
$1,962.000
250
$19.15
$4,787.500
500
$18.69
$9,345.000
1,000
+
$18.41
$18,410.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PSI6
Double Flat, Ten Professional-Quality, Iron-Plated Tips For PSI-100
507302B00000G
Heat Sink Passive TO-220 Channel Screw Mount Aluminum 24°C/W Black Anodized
DSP1-DC5V-F
Power Relay - SPST-NO - SPST-NC - 5 VDC - 5 A - DSP Series - Through Hole - Non Latching.
67WR500LF
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 4.95 X 11.98mm) Pin...
67XR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (11.11 X 4.95 X 10.4mm) Pin...