3541H-1-103L
BournsRotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Solder - Panel Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3541H-1-103L
RoHS:
Yes
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tray
Mounting:
Panel Mount
Number of Turns:
10(Elec),10(Mech) Tur ns
Termination Style:
Solder Lug
Power Rating:
2 W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
39.67 x 26.99 x 22.23 mm
Operating Temperature:
-40 to 125 °C
Switch Option:
No
Number of Elements:
1
The 3541H-1-103L is a precision potentiometer with bushing mount and high torque and gold-plated solder lugs terminals. Gangable with common or concentric shafts and has high torque available. Operating temperature ranges from -40°C to 125°C.
Search Keywords:
3541H1103L
IN STOCK:
313
Ships today, if you order in
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$55.10
$55.100
5
$49.17
$245.850
10
$47.70
$477.000
30
$45.66
$1,369.800
50
$43.19
$2,159.500
100
$42.05
$4,205.000
250
+
$40.98
$10,245.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
3262X-1-503LF
Res Cermet Trimmer 50K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.32 X 6.35mm) Pin ...
EX-13EA
Ultra-Slim Photoelectric Sensor - 500mm - NPN Output - Light-ON Operation - 3.5mm Body - S...
671-GP-08
Conn Barrier Strip 16 POS 11.1mm Screw Panel Mount 20A
3VK1
Power Line Filter General Purpose RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
H-46-6A
Turns Counting Dial - 20 Turns - 6.35 mm - Satin Chrome.