help desk software
DATA SHEET

3543S-1-103L

Bourns

Res POT 10K Ohm 5% 1W 3(Elec)/3(Mech)Turn 6.34mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3543S-1-103L
RoHS:
Yes
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Tray
Mounting:
Panel Mount
Number of Turns:
3(Elec),3(Mech) Turns
Termination Style:
Solder
Power Rating:
1 W
Resistance Value:
10 KOhm
Tolerance:
5 %
Temperature Coefficient:
±50 ppm/°C
Dimension:
39.67 x 22.23 x 26.99 mm
Operating Temperature:
1 to 125 °C
The Bourns 3543S-1-103L is a precision potentiometer designed for use in various electronic applications. This resistor potentiometer features a resistance of 10K Ohms with a tolerance of 5%, ensuring accurate and reliable performance. It has a power rating of 1W and a rotational life of 3 electrical and mechanical turns. The potentiometer has a compact size of 6.34mm and is designed for panel mounting using solder lugs. Its dimensions are 39.67mm x 22.23mm x 26.99mm, making it suitable for a wide range of space-limited applications.
Search Keywords:
3543S1103L
IN STOCK: 49
Can Ship immediately
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$44.08
$44.080
5
$39.33
$196.650
10
$38.16
$381.600
30
$36.52
$1,095.600
50
$34.55
$1,727.500
100
$33.64
$3,364.000
250 +
$32.78
$8,195.000
Tools/3D Models