3549S-1AA-104A
BournsRes Wirewound POT 100K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3549S-1AA-104A
RoHS:
Yes
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Tray
Mounting:
Panel Mount
Number of Turns:
10(Elec),10(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
100 KOhm
Tolerance:
3 %
Temperature Coefficient:
±50 ppm/°C
Dimension:
40.43 x 22.48 x 27.5 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No11446
Number of Elements:
111435
Res Wirewound POT 100K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray
Search Keywords:
3549S1AA104A
IN STOCK:
39
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$17.59
$175.900
30
$17.10
$513.000
50
$16.64
$832.000
100
$15.60
$1,560.000
250
$15.22
$3,805.000
500
$14.86
$7,430.000
1,000
+
$14.64
$14,640.000