3549S-1AA-202A
BournsRes Wirewound POT 2K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3549S-1AA-202A
RoHS:
Yes
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Tray
Mounting:
Panel Mount
Number of Turns:
10(Elec),10(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
2 KOhm
Tolerance:
3 %
Temperature Coefficient:
±50 ppm/°C
Dimension:
40.43 x 22.48 x 27.5 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No11446
Number of Elements:
111435
Res Wirewound POT 2K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray
Search Keywords:
3549S1AA202A
IN STOCK:
46
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$20.82
$208.200
30
$19.00
$570.000
50
$18.06
$903.000
100
$16.75
$1,675.000
250
$15.74
$3,935.000
500
$15.27
$7,635.000
1,000
+
$15.12
$15,120.000
CUSTOMERS
ALSO BOUGHT
52929
Fork / Spade Tongue Terminal - PIDG Series - 22-16 AWG - 1.65 mm² - M3.5 - #6.
3500S-2-204L
Res Wirewound POT 200K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04mm) Solder Lu...
3549S-1AA-102A
Rotary Potentiometer - 1K Ohm - 2W - 10(Elec)/10(Mech)Turns - 40.43 X 22.48 X 27.5mm - Sol...