3549S-2AC-103/103B
BournsRes Wirewound POT 10K/10K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (60.9 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3549S-2AC-103/103B
RoHS:
Yes
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Tray
Mounting:
Panel Mount
Number of Turns:
10(Elec),10(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
10/10 KOhm
Tolerance:
3 %
Temperature Coefficient:
±50 ppm/°C
Dimension:
60.9 x 22.48 x 27.5 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
2
Res Wirewound POT 10K/10K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (60.9 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray
Search Keywords:
3549S2AC103103B
IN STOCK:
48
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$58.04
$58.040
5
$57.17
$285.850
10
$51.49
$514.900
13
$50.71
$659.230
25
$39.28
$982.000
38
$38.69
$1,470.220
50
+
$38.11
$1,905.500