3610S-1-202
BournsDigital Precision Potentiometer - 2K Ohms - 1.5W - 39.81 x 31.5 mm - J-Hook - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3610S-1-202
RoHS:
No
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Number of Turns:
10(Elec),10(Mech) Turns
Termination Style:
J-Hook
Power Rating:
1.5 W
Resistance Value:
2 KOhm
Tolerance:
5 %
Temperature Coefficient:
±50 ppm/°C
Dimension:
39.81 x 31.5 mm
Operating Temperature:
1 to 85 °C
Switch Option:
No
Number of Elements:
1
The 3610S-1-102 is a 1kΩ 1.5W 1-gang Digital Precision Potentiometer with screwdriver slot adjustment. The Knobpot® potentiometer features gold-plated J-hook terminals, digital dial provides excellent readability, 10 turns and 1° maximum backlash. Typical applications include measuring linear distance, angles or rotations in production equipment, industrial test and measurement equipment, and medical equipment. Operating temperature ranges from 1°C to 85°C.
Search Keywords:
3610S1202
IN STOCK:
0
On Order:
41
can ship 12/2/24
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$162.24
$162.240
10
$151.09
$1,510.900
25
$149.58
$3,739.500
50
+
$148.09
$7,404.500
Product Guides
CUSTOMERS
ALSO BOUGHT
7201SYZQE
Miniature Toggle Switch - DP (On-None-On) - 5A@120VAC/2A@250VAC - .420" Actuator - Solder...
1-66103-5
III+ PIN,24-20,TIN-LEAD,SMPACK
7101SYZQE
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .420" Actuator - Solder...
3299P-1-103LF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 11.55 X 6.1mm) Pin T...
66740-6
Power Contact - Stamped - Socket - 16 AWG / 14 to 12 AWG Wire Size, 2 to 3 mm² / 1.25 to 1...