3610S-1-502
BournsDigital Potentiometer - Precision - 5 kohm - 1.5 W - ± 5% - 3610S Series - Screwdriver Slot.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3610S-1-502
RoHS:
No
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Mounting:
Panel Mount
Number of Turns:
10(Elec),10(Mech) Turns
Termination Style:
J-Hook
Power Rating:
1.5 W
Resistance Value:
5 KOhm
Tolerance:
5 %
Temperature Coefficient:
±50 ppm/°C
Dimension:
39.81 x 31.5 mm
Operating Temperature:
1 to 85 °C
Switch Option:
No
Number of Elements:
1
The 3610S-1-502 is a 5kΩ 1.5W 1-gang Digital Precision Potentiometer with screwdriver slot adjustment. The Knobpot® potentiometer features gold-plated J-hook terminals, digital dial provides excellent readability, 10 turns and 1° maximum backlash.
Search Keywords:
3610S1502
IN STOCK:
14
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$159.09
$159.090
3
$154.28
$462.840
5
$149.89
$749.450
10
$140.70
$1,407.000
25
+
$132.89
$3,322.250
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
3610S-1-103
Digital Potentiometer - Precision - 10 kohm - 1.5 W - ± 5% - 3610S Series - Screwdriver Sl...
DP-102-N
Pressure Sensor -100kPa to 1000kPa Gage 4-Pin
3540S-1-502L
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Sol...
AZ2280-1C-277AF
40AMP Mini Power Relay 277VAC coil SPDT
3610S-1-202
Digital Precision Potentiometer - 2K Ohms - 1.5W - 39.81 x 31.5 mm - J-Hook - Panel Mount.