3610S-2-102
BournsRes POT 1K Ohm 5% 1.5W 10(Elec)/10(Mech)Turn 22.23mm (22.23 X 46.61mm) J-Hook Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3610S-2-102
RoHS:
Yes
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Mounting:
Panel Mount
Number of Turns:
10(Elec),10(Mech) Turns
Termination Style:
J-Hook
Power Rating:
1.5 W
Resistance Value:
1 KOhm
Tolerance:
5 %
Temperature Coefficient:
±50 ppm/°C
Dimension:
46.61 x 22.23 mm
Operating Temperature:
1 to 85 °C
Switch Option:
No
Number of Elements:
1
The BOURNS 3610S-2-102 is a precision rotary potentiometer designed for high-performance applications. This 1K Ohm resistor features a 5% tolerance level, making it ideal for precise voltage control and signal adjustment. With a power rating of 1.5W, this potentiometer can handle high-power applications with ease. It has a 10-electrical and 10-mechanical turn design, allowing for smooth and accurate adjustments. The 22.23mm diameter and 46.61mm length, along with a J-Hook panel mount style, make it easy to install and integrate into your electronic systems.
Search Keywords:
3610S2102
IN STOCK:
10
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$191.15
$191.150
5
$188.29
$941.450
10
$169.55
$1,695.500
13
$167.01
$2,171.130
25
$152.24
$3,806.000
38
$149.96
$5,698.480
50
+
$142.43
$7,121.500
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
5-102617-8
20 MODII HDR DRRA SHRD LF
85829-8
08 MODI HDR SRST .156CL
105-0806-001
ASSEMBLY.080(2.0)TIP JACK INSUL PANEL MNT,SOLD TERM, Orange
HFW1201K00
Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Pe...
7717-16DAPG
Thrml Mgmt Access Mounting Pad Diallyl Phthalate