Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3683S-1-104
RoHS:
No
HTS:
8533408070
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
Panel Mount
Number of Turns:
N/A
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
100 KOhm
Tolerance:
3 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
23.62 x 42.32 mm
Operating Temperature:
-25 to 85 °C
Life Cycle:
Discontinued & Replaced
Res POT 100K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount
Search Keywords:
3683S1104
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
+
$163.93
$163.930
DOWNLOADS