Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3683S-1-202L
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Mounting:
Panel Mount
Number of Turns:
N/A
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
2 KOhm
Tolerance:
3 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
23.62 x 42.32 mm
Operating Temperature:
-25 to 85 °C
Switch Option:
No11446
Number of Elements:
111435
Res POT 2K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount
Search Keywords:
3683S1202L
IN STOCK:
26
Ships today, if you order in
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$53.92
$53.920
5
$48.12
$240.600
10
$46.68
$466.800
25
$44.68
$1,117.000
50
$42.26
$2,113.000
100
$41.15
$4,115.000
250
+
$40.10
$10,025.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3EP1
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
LSP4L
Switch Limit N.O./N.C. DPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive
RR511D1121
Power Rocker Switche - Round - OFF-ON - Black - I/O White Marking
BZV6-2RN
Switch Limit N.O./N.C. SPDT Top Plunger Flange Mount 15A 600VAC 250VDC 1/4HP 6.67N Linear ...