help desk software
DATA SHEET

3683S-1-502L

Bourns

Digital Precision Potentiometer - 5K Ohms - 2W - 23.62 X 42.32mm - Solder Lug - Panel Mount. .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3683S-1-502L
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tray
Mounting:
Panel Mount
Number of Turns:
N/A
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
5 KOhm
Tolerance:
3 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
23.62 x 42.32 mm
Operating Temperature:
-25 to 85 °C
Switch Option:
No11446
Number of Elements:
111435
The 3683S-1-502L is a 5kR 2W 3-gang snap-in panel-mounting digital precision potentiometer with thumbwheel switch adjustment. The potentiometer features tinned solder lugs terminals for 3 #20AWG wires, ±1° maximum total resistance shift and digital display provides excellent readability. Rear solder terminals fit standard interconnections. In-line digital readout. Convenient snap-in mounting with bezel. Rectangular to match other panel components. Operating temperature ranges from -25°C to +85°C.
Search Keywords:
3683S1502L
IN STOCK: 40
Can Ship immediately
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$53.92
$53.920
5
$48.12
$240.600
10
$46.68
$466.800
25
$44.68
$1,117.000
50
$42.26
$2,113.000
100
$41.15
$4,115.000
250 +
$40.10
$10,025.000
Tools/3D Models