help desk software
DATA SHEET

3852A-202-103AL

Bourns

Res Cermet POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (22.23 X 19.05 X 23.55mm) Solder Lug Panel Mount

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3852A-202-103AL
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
45
Package Type:
Tray
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
±150 ppm/°C
Dimension:
22.23 x 19.05 x 23.55 mm
Operating Temperature:
-1 to 125 °C
Switch Option:
No11446
Number of Elements:
111435
Res Cermet POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (22.23 X 19.05 X 23.55mm) Solder Lug Panel Mount
Search Keywords:
3852A202103AL
IN STOCK: 92
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
68
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.05
$70.250
10
$13.84
$138.400
25
$13.63
$340.750
50
$13.42
$671.000
68
$13.22
$898.960
135
$8.20
$1,107.000
203
$6.47
$1,313.410
270 +
$6.34
$1,711.800
Tools/3D Models