3852A-282-502A
BournsRes Cermet POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3852A-282-502A
RoHS:
No
HTS:
8533408050
ECCN:
EAR99
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
5 KOhm
Tolerance:
10 %
Temperature Coefficient:
±150 ppm/°C
Dimension:
28.55 x 19.05 x 23.55 mm
Operating Temperature:
-1 to 125 °C
Life Cycle:
Discontinued & Replaced
Res Cermet POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder Lug Panel Mount
Search Keywords:
3852A282502A
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
40
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$14.95
$74.750
25
$13.52
$338.000
50
$12.38
$619.000
100
$11.50
$1,150.000
250
$10.72
$2,680.000
500
$10.01
$5,005.000
1,000
+
$9.74
$9,740.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![KU340N](https://www.masterelectronics.com/images/parts/largeimages/10138202.jpg)
KU340N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 40A/600V(Knf330N)
![20239-83](https://www.masterelectronics.com/images/parts/largeimages/11231613.jpg)
20239-83
Power Relay 120VAC 30A SPDT (( 63.5mm 63.5mm 55.88mm))
![SS201-3Z-D3](https://www.masterelectronics.com/images/parts/largeimages/11341486.jpg)
SS201-3Z-D3
Relay SSR 24V DC-IN 240V AC-OUT
![203403](https://www.masterelectronics.com/images/parts/largeimages/11344569.jpg)
203403
Fuse - Cartridge - Time Delay - 11 A - 1 kV.
![35-3075](https://www.masterelectronics.com/images/parts/largeimages/11404245.jpg)
35-3075
Switch Toggle ON OFF DPST Bat Lever Screw 20A 250VAC Panel Mount with Threads