3852A-282-503A
BournsRes Cermet POT 50K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3852A-282-503A
RoHS:
No
HTS:
8533408050
ECCN:
EAR99
Supplier Standard Pack
45
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
50 KOhm
Tolerance:
10 %
Temperature Coefficient:
±150 ppm/°C
Dimension:
28.55 x 19.05 x 23.55 mm
Operating Temperature:
-1 to 125 °C
Life Cycle:
Discontinued & Replaced
Res Cermet POT 50K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder Lug Panel Mount
Search Keywords:
3852A282503A
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
4
Can Ship immediately
You may purchase in-stock quantity up to 4
Minimum Order:
5
Available in less than min:
4
Quantity
Unit Price
Ext. Price
1
$26.378
$26.378
5
$23.980
$119.900
10
$13.740
$137.400
28
+
$5.600
$156.800
Product Guides