3856A-282-103AL
BournsRes Cermet POT 10K Ohm 10% 2W 1(Elec)/3.75(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3856A-282-103AL
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
45
Package Type:
Tray
Mounting:
Panel Mount
Number of Turns:
1(Elec),3.75(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
±150 ppm/°C
Dimension:
28.55 x 19.05 x 23.55 mm
Operating Temperature:
-1 to 125 °C
Switch Option:
No11446
Number of Elements:
111435
Res Cermet POT 10K Ohm 10% 2W 1(Elec)/3.75(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder Lug Panel Mount
Search Keywords:
3856A282103AL
IN STOCK:
296
Ships today, if you order in
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$20.37
$20.370
10
$18.31
$183.100
45
$17.32
$779.400
90
$16.23
$1,460.700
135
$15.99
$2,158.650
270
$15.75
$4,252.500
540
+
$15.46
$8,348.400
Product Guides
CUSTOMERS
ALSO BOUGHT
RK11K1140A3L
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (12 X 31mm) Pin Panel Mount/Brack...
RK09L114001T
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (12.1 X 33.5mm) Pin Panel Mount/B...
RK1631110TNP
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (30.5 X 21.5mm) Lead Panel Mount ...
RS45111A900F
Slide Potentiometer - Linear - 10K Ohm - ±20% - 0.25W - 200VAC/10VDC - PCB Mount.
3306P-1-503
Res Cermet Trimmer 50K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm)...