4108R-2-103LF
BournsRes Thick Film NET 10K Ohm 2% 1.69W ±100ppm/°C BUS Molded 8-Pin DIP Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4108R-2-103LF
RoHS:
Yes
HTS:
8533100057
COO:
CR
ECCN:
EAR99
Package Type:
Tube
Case Size:
N/R
Circuit Designator:
BUS
Number of Resistors:
7
Number of Terminals:
8
Power Rating:
1.69 W
Power Rating per Resistor:
0.125 (1/8) W
Resistance Value:
10 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 10K Ohm 2% 1.69W ±100ppm/°C BUS Molded 8-Pin DIP Pin Thru-Hole
Search Keywords:
4108R2103LF
IN STOCK:
1,125
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
507
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$4.96
$49.600
100
$4.88
$488.000
250
$4.81
$1,202.500
507
$4.74
$2,403.180
1,013
$2.51
$2,542.630
1,519
$1.77
$2,688.630
2,025
+
$1.73
$3,503.250
DOWNLOADS