4114R-1-151LF
BournsRes Thick Film NET 150 Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4114R-1-151LF
RoHS:
Yes
HTS:
8533100057
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Case Size:
N/R
Circuit Designator:
ISOL
Number of Resistors:
7
Number of Terminals:
14
Power Rating:
2 W
Power Rating per Resistor:
0.25 (1/4) W
Resistance Value:
150 Ohm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 150 Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole
Search Keywords:
4114R1151LF
IN STOCK:
3,667
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
Multiple:
25
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
25
$2.65
$66.250
100
$2.61
$261.000
250
$2.57
$642.500
500
$2.53
$1,265.000
1,000
$1.56
$1,560.000
1,500
$1.23
$1,845.000
2,000
+
$1.21
$2,420.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4116R-1-102LF
Fixed Network Resistor - 1K Ohm - 2.25W - Isolated - 16-Pin - DIP Pin - Through Hole.
5747872-8
D Sub Connector - DB15 - 15 Contacts - Plug - Through Hole - DA - AMPLIMITE HD-20 Series.
77081103P
Res Thick Film NET 10K Ohm 2% 1.1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole...