Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4114R-1-221
RoHS:
No
HTS:
8533100057
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Case Size:
N/R
Circuit Designator:
ISOL
Number of Resistors:
7
Number of Terminals:
14
Power Rating:
2 W
Power Rating per Resistor:
0.25 (1/4) W
Resistance Value:
220 Ohm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 220 Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole
Search Keywords:
4114R1221
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
13
Ships today, if you order in
You may purchase in-stock quantity up to 13
MOQ for In Stock Qty:
25
Available in less than min:
13
MOQ for out of Stock Qty:
500
Multiple:
25
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$2.055
$2.055
25
$1.868
$46.700
100
$1.840
$184.000
250
$1.813
$453.250
500
$1.785
$892.500
1,000
$1.099
$1,099.000
1,500
$0.870
$1,305.000
2,000
+
$0.852
$1,704.000
Product Guides
CUSTOMERS
ALSO BOUGHT
507002B00000G
Heat Sink Passive TO-220 Hat Channel Screw Mount Aluminum 15.6°C/W Black Anodized
1-390262-1
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
5103308-2
Connector Header Through Hole 14 position 0.100" (2.54mm)
MSS430004
Switch Slide ON ON ON 4P3T Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray
3540S-1-501L
Res Wirewound POT 500 Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (22.23 X 39.67 X 26.99mm) Sol...