help desk software
DATA SHEET

4114R-1-224LF

Bourns

Res Thick Film NET 220K Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4114R-1-224LF
RoHS:
Yes
HTS:
8533100057
COO:
CR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tube
Case Size:
N/R
Circuit Designator:
ISOL
Number of Resistors:
7
Number of Terminals:
14
Power Rating:
2 W
Power Rating per Resistor:
0.25 (1/4) W
Resistance Value:
220 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
The BOURNS part 4114R-1-224LF is a high-quality, precision resistor with a resistance value of 220K Ohm and a tolerance of 2%. It is a thick film resistor with a power rating of 2W and a temperature coefficient of ±100ppm/°C. The resistor is designed in a durable and isolated molded 14-pin DIP package, making it suitable for through-hole mounting in various electronic applications.
Search Keywords:
4114R1224LF
IN STOCK: 2,000
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
Multiple:
25
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.65
$66.250
100
$2.61
$261.000
250
$2.57
$642.500
500
$2.53
$1,265.000
1,000
$1.56
$1,560.000
1,500
$1.23
$1,845.000
2,000 +
$1.21
$2,420.000
Tools/3D Models