4114R-1-332
BournsRes Thick Film NET 3.3K Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4114R-1-332
RoHS:
No
HTS:
8533100057
COO:
CR
ECCN:
EAR99
Package Type:
Tube
Case Size:
N/R
Circuit Designator:
ISOL
Number of Resistors:
7
Number of Terminals:
14
Power Rating:
2 W
Power Rating per Resistor:
0.25 (1/4) W
Resistance Value:
3.3 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 3.3K Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole
Search Keywords:
4114R1332
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
75
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$1.661
$41.525
250
$1.161
$290.250
500
$1.062
$531.000
1,000
$1.029
$1,029.000
2,500
$0.965
$2,412.500
5,000
$0.961
$4,805.000
7,500
$0.956
$7,170.000
10,000
+
$0.951
$9,510.000
DOWNLOADS