4114R-1-333LF
BournsRes Thick Film NET 33K Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4114R-1-333LF
RoHS:
Yes
HTS:
8533100057
COO:
CR
ECCN:
EAR99
Package Type:
Tube
Case Size:
N/R
Circuit Designator:
ISOL
Number of Resistors:
7
Number of Terminals:
14
Power Rating:
2 W
Power Rating per Resistor:
0.25 (1/4) W
Resistance Value:
33 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 33K Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole
Search Keywords:
4114R1333LF
IN STOCK:
0
MOQ for out of Stock Qty:
500
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
500
$2.53
$1,265.000
1,000
$1.56
$1,560.000
1,500
$1.23
$1,845.000
2,000
+
$1.21
$2,420.000
DOWNLOADS