Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4114R-1-471
RoHS:
No
HTS:
8533100057
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Case Size:
N/R
Circuit Designator:
ISOL
Number of Resistors:
7
Number of Terminals:
14
Power Rating:
2 W
Power Rating per Resistor:
0.25 (1/4) W
Resistance Value:
470 Ohm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 470 Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole
Search Keywords:
4114R1471
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
215
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
Multiple:
25
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
25
$1.868
$46.700
100
$1.840
$184.000
250
$1.813
$453.250
500
$1.785
$892.500
1,000
$1.099
$1,099.000
1,500
$0.870
$1,305.000
2,000
+
$0.852
$1,704.000
Product Guides