4114R-1-471LF
BournsRes Thick Film NET 470 Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4114R-1-471LF
RoHS:
Yes
HTS:
8533100057
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Case Size:
N/R
Circuit Designator:
ISOL
Number of Resistors:
7
Number of Terminals:
14
Power Rating:
2 W
Power Rating per Resistor:
0.25 (1/4) W
Resistance Value:
470 Ohm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 470 Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole
Search Keywords:
4114R1471LF
IN STOCK:
690
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
Multiple:
25
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
25
$2.65
$66.250
100
$2.61
$261.000
250
$2.57
$642.500
500
$2.53
$1,265.000
1,000
$1.56
$1,560.000
1,500
$1.23
$1,845.000
2,000
+
$1.21
$2,420.000
Product Guides
CUSTOMERS
ALSO BOUGHT
940C12P1K-F
Polypropylene Film Capacitors - Axial - 0.1uF (+/-) 10% - 1200VDC - RoHS
IM06DGR
Signal Relay 12VDC 5A DPDT(10x7.5x5.65)mm SMD
ESQ-118-14-G-D
.100" PC/104™ Elevated Socket Strip
1793060000
Conn Terminal Block SKT 4 POS 3.81mm Screw RA Cable Mount 10A Box
71764-0016
Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube