4116R-1-102
BournsRes Thick Film NET 1K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4116R-1-102
RoHS:
No
HTS:
8533100057
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Case Size:
N/R
Circuit Designator:
ISOL
Number of Resistors:
8
Number of Terminals:
16
Power Rating:
2.25 W
Power Rating per Resistor:
0.25 (1/4) W
Resistance Value:
1 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
The BOURNS part 4116R-1-102 is a reliable and high-quality resistor that is perfect for various applications. It is a thick film resistor with a resistance value of 1K Ohm, with a tolerance of 2% and a power rating of 2.25W. The resistor also has a temperature coefficient of ±100ppm/°C, ensuring stable and accurate performance. It is designed in a 16-pin DIP package with pin thru-hole construction, making it easy to mount on a printed circuit board. The resistor is also molded and isolated, providing excellent insulation and protection against external elements. Overall, the BOURNS 4116R-1-102 is a durable, precise, and versatile resistor that is ideal for a wide range of electronic applications.
Search Keywords:
4116R1102
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,225
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
25
$1.459
$36.475
250
$1.200
$300.000
500
$1.119
$559.500
1,000
$1.090
$1,090.000
2,500
$1.049
$2,622.500
5,000
$1.024
$5,120.000
7,500
$0.999
$7,492.500
10,000
+
$0.984
$9,840.000
Product Guides