4116R-1-182LF
BournsRes Thick Film NET 1.8K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4116R-1-182LF
RoHS:
Yes
HTS:
8533100057
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Case Size:
N/R
Circuit Designator:
ISOL
Number of Resistors:
8
Number of Terminals:
16
Power Rating:
2.25 W
Power Rating per Resistor:
0.25 (1/4) W
Resistance Value:
1.8 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 1.8K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
Search Keywords:
4116R1182LF
IN STOCK:
525
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
Multiple:
25
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
25
$1.874
$46.850
100
$1.846
$184.600
250
$1.819
$454.750
500
$1.791
$895.500
1,000
$1.102
$1,102.000
1,500
$0.873
$1,309.500
2,000
+
$0.855
$1,710.000
Product Guides