4116R-1-221
BournsRes Thick Film NET 220 Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4116R-1-221
RoHS:
Yes
HTS:
8533100057
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Case Size:
N/R
Circuit Designator:
ISOL
Number of Resistors:
8
Number of Terminals:
16
Power Rating:
2.25 W
Power Rating per Resistor:
0.25 (1/4) W
Resistance Value:
220 Ohm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 220 Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
Search Keywords:
4116R1221
Possible Replacement options available. See Alternatives
IN STOCK:
72
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
Multiple:
25
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
25
$2.168
$54.200
100
$2.136
$213.600
250
$2.104
$526.000
500
$2.072
$1,036.000
1,000
$1.275
$1,275.000
1,500
$1.010
$1,515.000
2,000
+
$0.989
$1,978.000
Product Guides