4116R-1-221LF
BournsRes Thick Film NET 220 Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4116R-1-221LF
RoHS:
Yes
HTS:
8533100057
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Case Size:
N/R
Circuit Designator:
ISOL
Number of Resistors:
8
Number of Terminals:
16
Power Rating:
2.25 W
Power Rating per Resistor:
0.25 (1/4) W
Resistance Value:
220 Ohm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 220 Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
Search Keywords:
4116R1221LF
Possible Replacement options available. See Alternatives
IN STOCK:
1,180
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
25
$1.325
$33.125
250
$1.077
$269.250
500
$0.999
$499.500
1,000
$0.984
$984.000
2,500
$0.931
$2,327.500
5,000
$0.907
$4,535.000
7,500
$0.883
$6,622.500
10,000
+
$0.870
$8,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HC5-6/OVP-AG
AC/DC Power Supply - Single-OUT - 5V - 6A - Case C.
ECQ-E2104JF
Cap Film 0.1uF 250V PET 5% (10.3 X 5.8 X 8.4mm) Radial 7.5mm 105°C Bulk
MIC5821YN
Peripheral Driver - Serial Input Latched - 8 Outputs - 5 V to 15 V supply - 50 V/500 mA ou...
1SNK505210R0000
Conn Feed-Through Terminal Block 4 POS Screw DIN Rail 20A/Contact Box