4116R-1-331
BournsRes Thick Film NET 330 Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4116R-1-331
RoHS:
No
HTS:
8533100057
COO:
CR
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Tube
Case Size:
N/R
Circuit Designator:
ISOL
Number of Resistors:
8
Number of Terminals:
16
Power Rating:
2.25 W
Power Rating per Resistor:
0.25 (1/4) W
Resistance Value:
330 Ohm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 330 Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
Search Keywords:
4116R1331
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
2,122
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$1.920
$48.000
250
$1.428
$357.000
500
$1.184
$592.000
1,000
$1.021
$1,021.000
2,500
$1.011
$2,527.500
5,000
$0.990
$4,950.000
7,500
$0.980
$7,350.000
10,000
+
$0.970
$9,700.000
DOWNLOADS