4116R-2-683LF
BournsRes Thick Film NET 68K Ohm 2% 2.25W ±100ppm/°C BUS Molded 16-Pin DIP Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4116R-2-683LF
RoHS:
Yes
HTS:
8533100057
COO:
CR
ECCN:
EAR99
Package Type:
Tube
Case Size:
N/R
Circuit Designator:
BUS
Number of Resistors:
15
Number of Terminals:
16
Power Rating:
2.25 W
Power Rating per Resistor:
0.125 (1/8) W
Resistance Value:
68 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 68K Ohm 2% 2.25W ±100ppm/°C BUS Molded 16-Pin DIP Pin Thru-Hole
Search Keywords:
4116R2683LF
IN STOCK:
0
MOQ for out of Stock Qty:
500
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
500
$1.791
$895.500
1,000
$1.102
$1,102.000
1,500
$0.873
$1,309.500
2,000
+
$0.855
$1,710.000
DOWNLOADS