4306H-101-471
BournsRes Thick Film NET 470 Ohm 2% 1.2W ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4306H-101-471
RoHS:
No
HTS:
8533100057
COO:
CR
ECCN:
EAR99
Package Type:
Tube
Case Size:
N/R
Circuit Designator:
BUS
Number of Resistors:
5
Number of Terminals:
6
Power Rating:
1.2 W
Power Rating per Resistor:
0.3 W
Resistance Value:
470 Ohm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 470 Ohm 2% 1.2W ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole
Search Keywords:
4306H101471
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
500
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
500
$4.52
$2,260.000
1,000
$2.39
$2,390.000
1,500
$1.68
$2,520.000
2,000
+
$1.65
$3,300.000
DOWNLOADS