4306R-101-103
BournsRes Thick Film NET 10K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4306R-101-103
RoHS:
No
HTS:
8533100057
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
35
Package Type:
Tube
Case Size:
N/R
Circuit Designator:
BUS
Number of Resistors:
5
Number of Terminals:
6
Power Rating:
0.75 (3/4) W
Power Rating per Resistor:
0.2 (1/5) W
Resistance Value:
10 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 10K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole
Search Keywords:
4306R101103
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
15,985
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
508
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$3.13
$31.300
100
$3.08
$308.000
250
$3.03
$757.500
508
$2.99
$1,518.920
1,015
$1.84
$1,867.600
1,523
$1.46
$2,223.580
2,030
+
$1.43
$2,902.900
Product Guides