help desk software
DATA SHEET

4306R-101-332LF

Bourns

Res Thick Film NET 3.3K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4306R-101-332LF
RoHS:
Yes
HTS:
8533100057
COO:
CR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
35
Package Type:
Tube
Case Size:
N/R
Circuit Designator:
BUS
Number of Resistors:
5
Number of Terminals:
6
Power Rating:
0.75 (3/4) W
Power Rating per Resistor:
0.2 (1/5) W
Resistance Value:
3.3 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 3.3K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole
Search Keywords:
4306R101332LF
IN STOCK: 314
Ships today, if you order in
Minimum Order:
35
Multiple:
35
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
35
$2.11
$73.850
105
$1.73
$181.650
280
$1.61
$450.800
525
$1.59
$834.750
1,015
$1.51
$1,532.650
2,520
$1.48
$3,729.600
5,005
$1.44
$7,207.200
7,525 +
$1.42
$10,685.500
Tools/3D Models