4306R-101-681
BournsRes Thick Film NET 680 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4306R-101-681
RoHS:
No
HTS:
8533100057
COO:
CR
ECCN:
EAR99
Package Type:
Tube
Case Size:
N/R
Circuit Designator:
BUS
Number of Resistors:
5
Number of Terminals:
6
Power Rating:
0.75 (3/4) W
Power Rating per Resistor:
0.2 (1/5) W
Resistance Value:
680 Ohm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 680 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole
Search Keywords:
4306R101681
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
20
Can Ship immediately
You may purchase in-stock quantity up to 20
Minimum Order:
35
Available in less than min:
20
Multiple:
35
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$2.259
$2.259
35
$2.054
$71.890
105
$1.794
$188.370
280
$1.641
$459.480
525
$1.590
$834.750
1,015
$1.542
$1,565.130
2,520
$1.512
$3,810.240
5,005
$1.505
$7,532.525
7,525
+
$1.497
$11,264.925
DOWNLOADS